MikroElektronika, ProxFusion Click Capacitive Touch Sensor mikroBus Click Board, IQS624 - MIKROE-2920
- RS Stock No.:
- 174-5623
- Mfr. Part No.:
- MIKROE-2920
- Manufacturer:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 174-5623
- Mfr. Part No.:
- MIKROE-2920
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
MikroElektronika ProxFusion Click Board
The MikroElektronika ProxFusion click board is a multifunctional capacitive and hall-effect sensor device. It has IQS624 which is a combined multi-sensor IC from Azoteq which includes hall-effect rotation sensing, along with dual channel capacitive proximity or touch sensing, or single-channel inductive sensing. This click can detect touch by using two On-board sensor pads and it can sense a rotation angle of a magnetic field, parallel with the surface of the click board. The intelligent On-board IC calculates all the parameters and streams the current angle value to the I2C bus directly without the need for extra calculations.
Features and Benefits
42.9x25.4mm compact size
GPIO and I2C Interfaces
Low power consumption
Maximum continuous current is 10mA
Operating supply voltage is 3.3V
Operating temperature ranges between -20°C and 85°C
ProxFusion™ sensor series featuring the proven ProxSense® engine
GPIO and I2C Interfaces
Low power consumption
Maximum continuous current is 10mA
Operating supply voltage is 3.3V
Operating temperature ranges between -20°C and 85°C
ProxFusion™ sensor series featuring the proven ProxSense® engine
Applications
Advanced HMI interfaces
Digital angle gauge
Dimmed TFT backlight
Wearable devices
Digital angle gauge
Dimmed TFT backlight
Wearable devices
Specifications
Attribute | Value |
---|---|
Kit Classification | mikroBus Click Board |
Featured Device | IQS624 |
Kit Name | ProxFusion Click |
- RS Stock No.:
- 174-5623
- Mfr. Part No.:
- MIKROE-2920
- Manufacturer:
- MikroElektronika