MicroTouch OF-070P Series Touch Screen HMI - 7 in, TFT LCD Display, 1024 x 600 pixel
- RS Stock No.:
- 215-256
- Mfr. Part No.:
- OF-070P-A1
- Manufacturer:
- MicroTouch
Subtotal (1 unit)*
€262.52
(exc. VAT)
€322.90
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.52 |
*price indicative
- RS Stock No.:
- 215-256
- Mfr. Part No.:
- OF-070P-A1
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Product Type | Touch Screen HMI | |
| Series | OF-070P | |
| Display Type | TFT LCD | |
| Display Resolution | 1024 x 600 pixel | |
| Diagonal Display Size | 7in | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Product Type Touch Screen HMI | ||
Series OF-070P | ||
Display Type TFT LCD | ||
Display Resolution 1024 x 600 pixel | ||
Diagonal Display Size 7in | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The MicroTouch Touch monitor, designed specifically for commercial applications. Combining elegant aesthetics with robust industrial features, this open frame solution ensures effortless installation while withstanding even the most challenging environments. Its compact design makes it ideal for locations where space is at a premium, offering versatility for a range of purposes, including point-of-information, point-of-service, and interactive signage.
Equipped with multiple video ports for flexible connectivity
Projected capacitive touch technology offers smooth and responsive interaction
Designed to operate in extreme temperatures making it suitable for diverse applications
Related links
- MicroTouch OF-120P Series Touch Screen HMI - 12.1 in 1024 x 768 pixel
- MicroTouch OF-150P Series Touch Screen HMI - 15 in 1024 x 768 pixel
- Display Visions HMI Series Touch Screen HMI - 7 in 1024 x 600 pixel
- Industrial Shields Touchberry & Tinkertouch Series Touch Screen HMI - 7 in 1024 x 600 pixel
- Eaton Programmable Display Series Touch Screen HMI - 7 in 1024 x 600 pixel
- Eaton XV-303 Series Touch Screen HMI - 7 in 1024 x 600 pixel
- Eaton XV300 Series Touch Screen HMI - 7 in 1024 x 600 pixel
- Eaton Eaton XV-102 TFT Display, 1024 x 600 pixel
