Siemens SIMATIC Series IFP1900 V2 PRO Flat Panel - 18.5 in, TFT Display, 1920 x 1080pixels
- RS Stock No.:
- 252-7320
- Mfr. Part No.:
- 6AV78636MA162NA0
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€2,282.83
(exc. VAT)
€2,807.88
(inc. VAT)
Temporarily out of stock - back order for despatch 24-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2,282.83 |
**price indicative
- RS Stock No.:
- 252-7320
- Mfr. Part No.:
- 6AV78636MA162NA0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Manufacturer Series | SIMATIC | |
Product Range | IFP1900 V2 PRO | |
Display Type | TFT | |
Display Resolution | 1920 x 1080pixels | |
Display Size | 18.5 in | |
Interface | Display Port | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Manufacturer Series SIMATIC | ||
Product Range IFP1900 V2 PRO | ||
Display Type TFT | ||
Display Resolution 1920 x 1080pixels | ||
Display Size 18.5 in | ||
Interface Display Port | ||
Related links
- Siemens SIMATIC Series IFP1900 V2 PRO Flat Panel - 18.5 in 1920 x...
- Siemens SIMATIC Series IFP1900 V2 extended Flat Panel - 18.5 in...
- Siemens SIMATIC Series IFP1900 V2 Flat Panel - 18.5 in 1920 x 1080pixels
- Siemens SIMATIC Series IFP1500 V2 PRO Flat Panel - 15.6 in 1920 x...
- Siemens SIMATIC Series IFP2200 V2 PRO Flat Panel - 21.5 in 1920 x...
- Siemens SIMATIC Series IFP2400 V2 PRO Flat Panel - 23.8 in 1920 x...
- Siemens SIMATIC Series IFP2200 V2 PRO Flat Panel - 21.1 in 1920 x...
- Siemens SIMATIC Series IFP2400 V2 extended Flat Panel - 23.8 in...