- RS Stock No.:
- 123-9964
- Mfr. Part No.:
- 06A0310
- Manufacturer:
- KITO
Discontinued product
- RS Stock No.:
- 123-9964
- Mfr. Part No.:
- 06A0310
- Manufacturer:
- KITO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Manual Chain Hoist Kito CX Series
This compact and lightweight manual hoist is the perfect solution for light loads in high or hard-to-reach places. The KITO chain block CX has a light-weight, diecast aluminium housing. The heat treated gears and innovative brake system are also sealed to protect against damage from dust and water. Its hooks have tip-supported latches with wide openings to perform jobs large or small.
Prevent accidents before they happen and enhance workplace safety with protection against excessive overloading. The CX comes standard with an advanced design overload limiter that recognises an over-capacity lift, and keeps your load stationary. Designed for easy installation and load attachment, the CX offers wide top and bottom hook openings that can easily attach to almost any secure mounting point. Rotating top and bottom hooks also provide added flexibility to meet your lifting needs.
Prevent accidents before they happen and enhance workplace safety with protection against excessive overloading. The CX comes standard with an advanced design overload limiter that recognises an over-capacity lift, and keeps your load stationary. Designed for easy installation and load attachment, the CX offers wide top and bottom hook openings that can easily attach to almost any secure mounting point. Rotating top and bottom hooks also provide added flexibility to meet your lifting needs.
Features and Benefits
Material: High impact aluminium housing, nickel plated load chain in grade 10
Marking: Type plate with WLL, CE-marking and serial number
Safety Factor: 4:1
Finish: Surface treated aluminium
Advanced design overload limiter
Tough & lightweight
Wide top & bottom hook openings
Sealed gears and brake
Lift lengths can be customised to suit requirements
Carrying bag for improved portability
Durable stainless steel hand chain
Corrosion & wear-resistant nickel plated load chain
Forged, heat treated alloy steel hooks open gradually without fracturing under excessive load
Self-closing top and bottom hooks with heavy-duty hook latch
Hand chain operated
Low hand-pull force for easy operation - 1/4 tonne model 15 kg, 1/2 tonne model 19 kg
Double reduction gearing for low operating effort
Maintenance free sealed bearings increase reliability and reduce required pull force to lift loads
Double pawl springs for reliable operation and instant brake activation
Enclosed to protect from dust, rain and dirt
Marking: Type plate with WLL, CE-marking and serial number
Safety Factor: 4:1
Finish: Surface treated aluminium
Advanced design overload limiter
Tough & lightweight
Wide top & bottom hook openings
Sealed gears and brake
Lift lengths can be customised to suit requirements
Carrying bag for improved portability
Durable stainless steel hand chain
Corrosion & wear-resistant nickel plated load chain
Forged, heat treated alloy steel hooks open gradually without fracturing under excessive load
Self-closing top and bottom hooks with heavy-duty hook latch
Hand chain operated
Low hand-pull force for easy operation - 1/4 tonne model 15 kg, 1/2 tonne model 19 kg
Double reduction gearing for low operating effort
Maintenance free sealed bearings increase reliability and reduce required pull force to lift loads
Double pawl springs for reliable operation and instant brake activation
Enclosed to protect from dust, rain and dirt
Specifications
Attribute | Value |
---|---|
Lifting Mechanism | Manual |
Lifting Height | 2.5m |
Lifting Load | 14.7 daN |