- RS Stock No.:
- 124-1271
- Mfr. Part No.:
- 06A0070
- Manufacturer:
- BULLDOG
Discontinued product
- RS Stock No.:
- 124-1271
- Mfr. Part No.:
- 06A0070
- Manufacturer:
- BULLDOG
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
Chain Block Hoists - Bulldog
Certex have introduced overload protection for their quality range of lever hoists and chain blocks. The Bulldog range has a simple solution that prevents a load being lifted, when it is more than the preset level. The special clutch mechanism prevents damage to the equipment from overloading, avoiding expensive repair costs. Certex offers this feature as standard for their range of chain blocks and lever hoists.
Features and Benefits
Lightweight robust construction
Super strength alloy load-chain
Fully machined lift-wheel
Minimum headroom
Minimum effort to raise maximum load
Cast steel safety latches
Lower hook complete with thrust race
Fully enclosed gear train
Weather protected automatic Weston brake with unique Twin Pawls
Galvanised hand-chain as standard
Material: Chain and Hook Grade 8
Marking: WLL, code and CE marking
Safety Factor: 4:1
Finish: Durable baked enamel paint protection
Standard: EN 13157: 2004
Super strength alloy load-chain
Fully machined lift-wheel
Minimum headroom
Minimum effort to raise maximum load
Cast steel safety latches
Lower hook complete with thrust race
Fully enclosed gear train
Weather protected automatic Weston brake with unique Twin Pawls
Galvanised hand-chain as standard
Material: Chain and Hook Grade 8
Marking: WLL, code and CE marking
Safety Factor: 4:1
Finish: Durable baked enamel paint protection
Standard: EN 13157: 2004
Specifications
Attribute | Value |
---|---|
Lifting Mechanism | Manual |
Lifting Height | 3m |
Lifting Load | 2 t |