- RS Stock No.:
- 180-364
- Mfr. Part No.:
- BC893
- Manufacturer:
- Starrett
Discontinued product
- RS Stock No.:
- 180-364
- Mfr. Part No.:
- BC893
- Manufacturer:
- Starrett
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Starrett 12 Piece Fast Cut Bi-Metal Holesaw Kit
The new Fast Cut Bi-Metal Hole Saws from Starrett contain an extra cobalt HSS tooth material for enhanced heat and wear resistance. Designed with a new 5.5 TPI positive rake tooth to ensure a smoother and faster cut.
Features and Benefits
12 piece Fast Cut Bi-Metal Hole-saw Kit
Hole-saw Diameters: 19 mm, 22 mm, 29 mm, 35 mm, 38 mm, 41 mm, 51 mm, 57 mm, 64 mm
Arbors: A1 (14 mm to 30 mm), A2 (32 mm to 210 mm)
Accessories: A5 Arbor Extension
New tooth material with extra cobalt for enhanced heat and wear resistance - improving the product life
New 5.5 TPI positive rake tooth form provides less torque for a smoother, faster cut in all materials
30% extra gullet volume for better material penetration
Ideal for stainless steel and mild steel sheet, tubes and other materials with a thickness of up to 3 mm
41 mm hole-saw depth
Hole-saw Diameters: 19 mm, 22 mm, 29 mm, 35 mm, 38 mm, 41 mm, 51 mm, 57 mm, 64 mm
Arbors: A1 (14 mm to 30 mm), A2 (32 mm to 210 mm)
Accessories: A5 Arbor Extension
New tooth material with extra cobalt for enhanced heat and wear resistance - improving the product life
New 5.5 TPI positive rake tooth form provides less torque for a smoother, faster cut in all materials
30% extra gullet volume for better material penetration
Ideal for stainless steel and mild steel sheet, tubes and other materials with a thickness of up to 3 mm
41 mm hole-saw depth
Application Information
Ideal for woodwork, workshops and construction applications
Supplied with
Handy portable case
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Hole Saw Set |
Diameter | 19 → 64mm |
Arbor Included | Yes |
Material | HSS |
Number of Pieces | 11 |