- RS Stock No.:
- 174-6855
- Mfr. Part No.:
- 1768662
- Manufacturer:
- Lenox
1 In stock for delivery within 2 working days
Added
Price Each
€116.29
(exc. VAT)
€143.04
(inc. VAT)
Units | Per unit |
1 + | €116.29 |
- RS Stock No.:
- 174-6855
- Mfr. Part No.:
- 1768662
- Manufacturer:
- Lenox
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
DURABLE: Durable construction resists damage caused by drops and tough workplace environments. SECURE: Latches close case tightly and securely, LONG LASTING: Metal latches and metal pin hinges wont break or tear
Specifications
Attribute | Value |
---|---|
Diameter | 16 → 51mm |
Drill Bit Type | Hole Saw Set |
Arbor Included | Yes |
Material | Bi-metal |
Number of Pieces | 8 |