- RS Stock No.:
- 848-3611
- Mfr. Part No.:
- D-51297
- Manufacturer:
- Makita
17 In stock for delivery within 2 working days
Added
Price Each
€149.61
(exc. VAT)
€184.02
(inc. VAT)
Units | Per unit |
1 + | €149.61 |
- RS Stock No.:
- 848-3611
- Mfr. Part No.:
- D-51297
- Manufacturer:
- Makita
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Makita TCT Holesaw Kits
Covering a range of 22 to 76mm these universal hole saw kits are perfect for plumbers, electricians, carpenters and general builders. The teeth are TCT (tungsten carbide tipped) making them extremely strong and durable while giving excellent results cutting vitrified, bricks, plaster board, plastics, melamine, hard woods, chipboard and MDF.
9pc universal and 10pc electricians kit options
Fast and safe size changes with quick releases pilot drill
PROTect SDS arbor is specially shortened to prevent accidental hammer action engaging
Speedy drilling with minimum vibration is achieved using optimised body geometry
Fast and safe size changes with quick releases pilot drill
PROTect SDS arbor is specially shortened to prevent accidental hammer action engaging
Speedy drilling with minimum vibration is achieved using optimised body geometry
Supplied with
Holesaws, Pilot Drill 10x100mm, TCT Pilot Drill 8x100mm, 13mm Hex Shank adaptor for 19-105mm diameter and case.
Specifications
Attribute | Value |
---|---|
Diameter | 22 → 76mm |
Drill Bit Type | Core Drill Bit |
Arbor Included | Yes |
Material | Tungsten Carbide |
Number of Pieces | 9 |