- RS Stock No.:
- 174-6802
- Mfr. Part No.:
- 10507827
- Manufacturer:
- Lenox
Temporarily out of stock - back order for despatch 03-05-2024, delivery within 2 working days
Added
Price Each
€48.77
(exc. VAT)
€59.99
(inc. VAT)
Units | Per unit |
1 + | €48.77 |
- RS Stock No.:
- 174-6802
- Mfr. Part No.:
- 10507827
- Manufacturer:
- Lenox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
LENOX Diamond Holesaw
The LENOX Diamond Holesaw has been constructed using a brazed diamond edge for longer lasting cutting within the hardest ceramic and stone materials. The robust design offers greater durability and allows for more holes to be drilled within tough applications. The thin kerf enables for fast and easy cutting and the round holes make removing plugs faster and easier. Ideal for cutting cement board, abrasives, tiles and stone.
Features and Benefits:
• Long lasting brazed diamond edge for more holes in tile and stone
• Robust design for greater durability in tough applications
• Cuts holes in less time than carbide grit or carbide tipped hole saws
• Thin kerf enables for fast and easy cutting
• Easier plug removal with round holes
Specifications
Attribute | Value |
---|---|
Diameter | 29mm |
Drill Bit Type | Core Drill Bit |
Arbor Included | No |
Material | Diamond |
Number of Pieces | 1 |