- RS Stock No.:
- 174-6805
- Mfr. Part No.:
- 10507833
- Manufacturer:
- Lenox
4 In stock for delivery within 2 working days
Added
Price Each
€72.77
(exc. VAT)
€89.51
(inc. VAT)
Units | Per unit |
1 + | €72.77 |
- RS Stock No.:
- 174-6805
- Mfr. Part No.:
- 10507833
- Manufacturer:
- Lenox
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
LONG LASTING: Brazed diamond edge for more holes in the hardest ceramic and stone materials. DURABLE: Robust design for greater durability in tough applications. FAST CUTTING: The thin kerf enables fast and easy cutting. EASIER PLUG REMOVAL: Round holes make removing plugs faster and easier, USES A STANDARD ARBOR or SNAP-BACK arbor. Size Range: 19mm - 114mm
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Core Drill Bit |
Diameter | 51mm |
Arbor Included | No |
Material | Diamond |
Number of Pieces | 1 |