- RS Stock No.:
- 174-6844
- Mfr. Part No.:
- 3001717L
- Manufacturer:
- Lenox
12 In stock for delivery within 2 working days
Added
Price Each
€14.35
(exc. VAT)
€17.65
(inc. VAT)
Units | Per unit |
1 + | €14.35 |
- RS Stock No.:
- 174-6844
- Mfr. Part No.:
- 3001717L
- Manufacturer:
- Lenox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PLUG REMOVAL AS EASY AS 1-2-3: SPEED SLOT® features a staircase design for easy plug removal. UP TO 2X LIFE IN METAL CUTTING: Enhanced tooth geometry, a thin kerf design, and an advanced coating contribute to the efficiency of the cutting process
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Hole Saw |
Diameter | 27mm |
Arbor Included | No |
Number of Pieces | 1 |