- RS Stock No.:
- 888-3718
- Mfr. Part No.:
- BU-00207-0
- Manufacturer:
- Mueller Electric
70 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€2.583
(exc. VAT)
€3.177
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €2.583 | €25.83 |
50 - 90 | €2.328 | €23.28 |
100 + | €2.066 | €20.66 |
*price indicative |
- RS Stock No.:
- 888-3718
- Mfr. Part No.:
- BU-00207-0
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
Product Details
Meuller Grabber Clip
Grabber or plunger clips with a spring-loaded hook for attaching to delicate component leads and terminals. These grabber or plunger clips can connect to components with up to 0.060" diameter. The cap and body of these grabber clips are made from glass filled nylon with a stainless steel spring. Stock numbers 714-8112 and 714-8121 are 63mm in length and stock number 714-8128 are 88mm in length.
Specifications
Attribute | Value |
---|---|
Product Type | Hook Clip |
Tip Type | Hook |
Colour | Black |
Current Rating | 15A |
Voltage Rating | 1kV |
Contact Material | Stainless Steel |
Length | 56.64mm |