- RS Stock No.:
- 820-7509
- Mfr. Part No.:
- 0 331 86
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 820-7509
- Mfr. Part No.:
- 0 331 86
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Self Locking Hook and Loop VDI cable Tie
Self locking Hook and Loop cable ties ideal for organising and arranging audio, computer, VDI cables. These cable ties have the advantage of being reusuable.
Repositionable
Self locking
Double sided textile: Loops on one, hooks on the other
Causes no damage to cables
Fixing using screws or rivets
Self locking
Double sided textile: Loops on one, hooks on the other
Causes no damage to cables
Fixing using screws or rivets
Fabric Hook and Loop
Specifications
Attribute | Value |
---|---|
Length | 150mm |
Width | 16 mm |
Colour | Green |
Type | Hook and Loop |
Quantity | 10 |
Series | 331 |
Maximum Bundle Diameter | 35mm |