- RS Stock No.:
- 311-9157
- Mfr. Part No.:
- 58205254
- Manufacturer:
- Werma
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 311-9157
- Mfr. Part No.:
- 58205254
- Manufacturer:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Signal Horn 582
Small horn with trumpet for internal or external use
Note
Sound outlet must face downwards.
Horn
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Decibels at 1 Metre | 92dB |
Current Type | DC |
Application Type | Horn |
Maximum Decibel | 98dB |
Maximum Temperature | +60°C |
Minimum Temperature | -20°C |
- RS Stock No.:
- 311-9157
- Mfr. Part No.:
- 58205254
- Manufacturer:
- Werma