Nito Hose Connector, Straight Threaded Coupling, BSP 3/4in 3/4in ID, 25 bar
- RS Stock No.:
- 146-3158
- Mfr. Part No.:
- 63500A3
- Manufacturer:
- Nito
Price Each**
€12.49
(exc. VAT)
€15.36
(inc. VAT)
24 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €12.49 |
**price indicative
Related links
- Nito Hose Connector BSP 3/4in 3/4in ID, 25 bar
- Nito Hose Connector BSP 3/4in 3/4in ID, 25 bar
- Nito Hose Connector BSP 1/2in 3/4in ID, 25 bar
- Nito Hose Connector BSP 3/4in 3/4in ID, 25 bar
- Nito Hose Connector BSP 3/4in 3/4in ID
- Nito Hose Connector BSP 1/2in 3/4in ID, 25 bar
- Nito Hose Connector 25 bar
- Sferaco Hose Connector 25 bar