- RS Stock No.:
- 146-2992
- Mfr. Part No.:
- 7450SA3
- Manufacturer:
- Nito
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price 1 Box of 2
€155.92
(exc. VAT)
€191.78
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €155.92 | €77.96 |
*price indicative |
- RS Stock No.:
- 146-2992
- Mfr. Part No.:
- 7450SA3
- Manufacturer:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Nito Hose Coupling
The Nito straight hose coupling has 1in coupler with 1in hose tail. It is made of acid-proof stainless steel material with maximum working pressure is 25bar. This is mostly suitable for the pharmaceutical and engineering industries as well as the food industry.
Features and Benefits
• User-friendly connection and disconnection
• With Viton O-rings and washers for high temperatures up until 121˚C
• With Viton O-rings and washers for high temperatures up until 121˚C
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Stainless Steel |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 25 bar |