- RS Stock No.:
- 146-3124
- Mfr. Part No.:
- 65610I9
- Manufacturer:
- Nito
Discontinued product
- RS Stock No.:
- 146-3124
- Mfr. Part No.:
- 65610I9
- Manufacturer:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
NITO High Pressure Couplings are produced in materials with exceptionally strong and safety locking mechanism, that prevents leakage and accidental triggering.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 3/8in |
Thread Size | 3/8in |
Body Material | Stainless Steel |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 390 bar |