- RS Stock No.:
- 176-1106
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 10)
€4.294
(exc. VAT)
€5.282
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €4.294 | €42.94 |
*price indicative |
- RS Stock No.:
- 176-1106
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro DN5.5 quick connect couplings according to UNI ISO 6150 B12. Interchangeable with RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.
- Working Pressure: -0.99 bar (-0.099 MPa) to 15 bar (1.5 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
- Working Pressure: -0.99 bar (-0.099 MPa) to 15 bar (1.5 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
Specifications
Attribute | Value |
---|---|
Threaded Connection | 3/8 in Male |
Coupling Gender | Male |
Thread Size | 9.525mm |
Coupling Type | Quick Connect Coupling Plug |
Thread Gender | Male |
- RS Stock No.:
- 176-1106
- Manufacturer:
- RS PRO