- RS Stock No.:
- 176-1274
- Manufacturer:
- RS PRO
10 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€27.65
(exc. VAT)
€34.01
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €27.65 | €2.765 |
*price indicative |
- RS Stock No.:
- 176-1274
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro DN5.5 quick connect couplings according to UNI ISO 6150 B12. Interchangeable with RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.
- Working Pressure: -0.99 bar (-0.099 MPa) to 15 bar (1.5 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
- Working Pressure: -0.99 bar (-0.099 MPa) to 15 bar (1.5 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
Specifications
Attribute | Value |
---|---|
Coupling Type | Quick Connect Coupling Plug |
- RS Stock No.:
- 176-1274
- Manufacturer:
- RS PRO