- RS Stock No.:
- 325-0292
- Mfr. Part No.:
- APC17006
- Manufacturer:
- Colder Products
- RS Stock No.:
- 325-0292
- Mfr. Part No.:
- APC17006
- Manufacturer:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Hose Barb Body
CPC All-Plastic Couplings
Straight through 1/4 in, flow couplings providing strength and general chemical compatibility
Applications include: water filters, drain lines, cooling lines, laboratory tubing and lubricant lines
Applications include: water filters, drain lines, cooling lines, laboratory tubing and lubricant lines
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 3/8in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Acetal |
Connector Gender | Male |
Valved | No |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 8.3 bar |