- RS Stock No.:
- 764-2799
- Mfr. Part No.:
- PMC42-02
- Manufacturer:
- Colder Products
212 In stock for delivery within 2 working days
Added
Price Each
€9.55
(exc. VAT)
€11.75
(inc. VAT)
Units | Per unit |
1 - 4 | €9.55 |
5 - 9 | €9.15 |
10 - 24 | €8.98 |
25 + | €8.76 |
- RS Stock No.:
- 764-2799
- Mfr. Part No.:
- PMC42-02
- Manufacturer:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Coupling Insert Panel Mount Hose Barb
Note
Not recommended for use with strong acids or caustic chemicals.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/8in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Acetal |
Valved | No |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 8.3 bar |
- RS Stock No.:
- 764-2799
- Mfr. Part No.:
- PMC42-02
- Manufacturer:
- Colder Products