- RS Stock No.:
- 288-2898
- Mfr. Part No.:
- 9944
- Manufacturer:
- Unex
6 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€15.88
(exc. VAT)
€19.53
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €15.88 | €3.176 |
5 - 9 | €15.09 | €3.018 |
10 - 29 | €14.28 | €2.856 |
30 + | €13.33 | €2.666 |
*price indicative |
- RS Stock No.:
- 288-2898
- Mfr. Part No.:
- 9944
- Manufacturer:
- Unex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Unex™ Hose Clips
Unex™ Hose Clips products manufactured by Uniclip Ltd Hose Clips employ a double stainless steel band design which totally encircles the clamped tubing, providing evenly distributed clamping pressures able to seal up to 136 bar.
Features and Benefits
11mm wide A2 grade stainless steel (304 S 15) band & CZ131 brass screw
Corrosion resistant and suitable for use in laboratories, R&D facilities, dispensing & vending equipment and engine test areas
Capable of sealing flexible hose onto thin-wall glass tube
Available with either a large hexagon head for hand operation, or screwdriver slotted stud
Corrosion resistant and suitable for use in laboratories, R&D facilities, dispensing & vending equipment and engine test areas
Capable of sealing flexible hose onto thin-wall glass tube
Available with either a large hexagon head for hand operation, or screwdriver slotted stud
Specifications
Attribute | Value |
---|---|
Inside Diameter | 25 → 30mm |
Clip Type | Unex |
Material | Brass (Bolt), Stainless Steel |
Inside Diameter Minimum | 25mm |
Inside Diameter Maximum | 30mm |
Band Width | 11mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Slotted Screw |
- RS Stock No.:
- 288-2898
- Mfr. Part No.:
- 9944
- Manufacturer:
- Unex