- RS Stock No.:
- 486-485
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 20-05-2024, delivery within 2 working days
Added
Price Each
€109.15
(exc. VAT)
€134.25
(inc. VAT)
Units | Per unit |
1 - 4 | €109.15 |
5 - 9 | €105.87 |
10 + | €102.38 |
- RS Stock No.:
- 486-485
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Black Hose Pipe for Air and Water Applications, 25 m Long, 16 mm Inner Diameter
This hose pipe from RS PRO is for transferring compressed air to pneumatic equipment. You can use it to make a connection between items such as compressors and a pneumatic drill.
The air pipe is made of strong styrene-butadiene rubber (SBR), which has good resistance to abrasion for a long service life. It also ages well and is unlikely to crack or break, even when exposed to harsh elements. The 16 mm inner diameter of this versatile hose fits standard claw couplings, which are widely used in construction and compressed air applications. As it's flexible, it's easy to bend around corners on a building site.
This hose is compatible with both lubricated and unlubricated compressed air. It can also be used with water, so it makes a convenient connection for a high-pressure spray gun.
The air pipe is made of strong styrene-butadiene rubber (SBR), which has good resistance to abrasion for a long service life. It also ages well and is unlikely to crack or break, even when exposed to harsh elements. The 16 mm inner diameter of this versatile hose fits standard claw couplings, which are widely used in construction and compressed air applications. As it's flexible, it's easy to bend around corners on a building site.
This hose is compatible with both lubricated and unlubricated compressed air. It can also be used with water, so it makes a convenient connection for a high-pressure spray gun.
Features and Benefits
Black colour
Length of 25 m
Inner diameter of 16 mm
SBR (styrene-butadiene rubber) inner and outer material
Suitable for air and water applications
Length of 25 m
Inner diameter of 16 mm
SBR (styrene-butadiene rubber) inner and outer material
Suitable for air and water applications
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 16mm |
Outer Diameter | 26mm |
Material | SBR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Air, Water |
Standards Met | ISO 2398 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Colour | Black |
Length | 25m |
Outer Material | SBR |
Inner Material | SBR |
Bend Radius | 112mm |