- RS Stock No.:
- 486-489
- Manufacturer:
- RS PRO
44 In stock for delivery within 2 working days
Added
Price Each
€66.30
(exc. VAT)
€81.55
(inc. VAT)
Units | Per unit |
1 - 4 | €66.30 |
5 - 9 | €64.31 |
10 + | €62.19 |
- RS Stock No.:
- 486-489
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
RS PRO Blue Hose Pipe for Oxygen Applications, 25 m Long, 10 mm Inner Diameter
This hose from RS PRO is specifically designed for welding applications. You use it to make a connection between an oxygen tank and welding equipment. Its robust construction means it's well-suited to factory and workshop environments.
The pipe has an ethylene propylene diene monomer (EPDM) outer coating that has outstanding durability and is resistant to cracking, so it's guaranteed to last a long time. Its polyvinyl alcohol (PVA) reinforcement gives the hose extra strength and high resistance to oils and grease. As you can use a pipe like this with normal air, it's handy as a connection hose for pneumatic equipment. It meets European (EN 559:2003) standards for welding hoses, so it's safe for gas welding and cutting applications.
The pipe has an ethylene propylene diene monomer (EPDM) outer coating that has outstanding durability and is resistant to cracking, so it's guaranteed to last a long time. Its polyvinyl alcohol (PVA) reinforcement gives the hose extra strength and high resistance to oils and grease. As you can use a pipe like this with normal air, it's handy as a connection hose for pneumatic equipment. It meets European (EN 559:2003) standards for welding hoses, so it's safe for gas welding and cutting applications.
Features and Benefits
Blue colour
Inner diameter of 10 mm
Length of 25 m
EPDM (ethylene propylene diene monomer) and SBR (styrene-butadiene rubber) inner material
EPDM outer material
Suitable for oxygen applications
Inner diameter of 10 mm
Length of 25 m
EPDM (ethylene propylene diene monomer) and SBR (styrene-butadiene rubber) inner material
EPDM outer material
Suitable for oxygen applications
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 10mm |
Outer Diameter | 17mm |
Material | EPDM, SBR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Welding |
Standards Met | ISO 3821 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Colour | Blue |
Length | 25m |
Outer Material | EPDM |
Inner Material | EPDM, SBR |
Flexible | Yes |
Bend Radius | 100mm |