- RS Stock No.:
- 486-558
- Manufacturer:
- RS PRO
- RS Stock No.:
- 486-558
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
RS PRO Black Hose Pipe for Water, 25 m Long, 15.9 mm Inner Diameter
This hot and cold water pipe from RS PRO is ideal to use in automotive cooling systems. It's highly flexible, so you can install it into small spaces with ease and bend the pipe without worrying about it cracking.
The pipe is made of ethylene propylene diene monomer (EPDM) rubber, which gives it outstanding resistance to abrasion and tearing. This means you can count on it to last a long time. This rubber also stands up well to weathering, so it isn't adversely affected by exposure to heat or extreme cold. A hose like this is well-suited to holding and transporting water in equipment, such as air-conditioners and refrigerators. It meets SAE J20 R3 (Society for Automotive Engineers) standards for coolant hoses, so it's suitable for carrying anti-freeze in cooling systems.
The pipe is made of ethylene propylene diene monomer (EPDM) rubber, which gives it outstanding resistance to abrasion and tearing. This means you can count on it to last a long time. This rubber also stands up well to weathering, so it isn't adversely affected by exposure to heat or extreme cold. A hose like this is well-suited to holding and transporting water in equipment, such as air-conditioners and refrigerators. It meets SAE J20 R3 (Society for Automotive Engineers) standards for coolant hoses, so it's suitable for carrying anti-freeze in cooling systems.
Features and Benefits
Black colour
Inner diameter of 15.9 mm
EPDM (ethylene propylene diene monomer) inner and outer material
Length of 25 m
Suitable for water
Inner diameter of 15.9 mm
EPDM (ethylene propylene diene monomer) inner and outer material
Length of 25 m
Suitable for water
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 15.9mm |
Outer Diameter | 23mm |
Material | EPDM |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 10 bar |
Suitable Applications | Refrigerants |
Standards Met | SAE J20 R3 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Colour | Black |
Length | 25m |
Outer Material | EPDM |
Reinforced | Yes |
Inner Material | EPDM |
Bend Radius | 112mm |