- RS Stock No.:
- 146-7730
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 20-05-2024, delivery within 2 working days
Added
Price Each
€199.31
(exc. VAT)
€245.15
(inc. VAT)
Units | Per unit |
1 + | €199.31 |
- RS Stock No.:
- 146-7730
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Black water hose for use where a flexible, hard-wearing, weather and ozone-resistant hose is required. Peak temp. 160 C. Normally installed using hose clamps and possibly a flushing head.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 9.5mm |
Outer Diameter | 16.5mm |
Material | EPDM |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Air, Water |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +140°C |
Colour | Blue |
Length | 25m |
Bend Radius | 50mm |
Flexible | Yes |
Outer Material | EPDM |
Inner Material | EPDM |