- RS Stock No.:
- 146-7731
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price Each
€228.88
(exc. VAT)
€281.52
(inc. VAT)
Units | Per unit |
1 + | €228.88 |
- RS Stock No.:
- 146-7731
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
RS PRO 25 m Long Black/Blue Hose Pipe, Air, Water Applications, Inner Diameter 12.7 mm
This 25 m hose from RS PRO is flexible, hardwearing and resistant to both weathering and ozone. This means that it will maintain its condition and performance for a long service life, even when used outdoors. It's constructed from two layers of durable EPDM (ethylene propylene diene monomer) rubber. For additional strength, the inner layer is reinforced with a high-strength synthetic textile yarn.
The hose is suitable for use with air or water and has a working pressure of 20 bar. It's usually installed using hose clamps, with a flushing head where required. Its operating temperature range of -30°C to +140°C means you can use it in a wide variety of demanding industrial settings. With 25 metres of hosepipe, it can stretch over considerable distances. Typical applications for hoses of this type include construction sites, factories and workshops.
The hose is suitable for use with air or water and has a working pressure of 20 bar. It's usually installed using hose clamps, with a flushing head where required. Its operating temperature range of -30°C to +140°C means you can use it in a wide variety of demanding industrial settings. With 25 metres of hosepipe, it can stretch over considerable distances. Typical applications for hoses of this type include construction sites, factories and workshops.
Features and Benefits
Black/blue colour
Inner diameter of 12.7 mm
EPDM outer material
EPDM inner material
Length of 25 m
Inner diameter of 12.7 mm
EPDM outer material
EPDM inner material
Length of 25 m
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 12.7mm |
Outer Diameter | 21.5mm |
Material | EPDM |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Air, Water |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +140°C |
Colour | Blue |
Length | 25m |
Bend Radius | 65mm |
Inner Material | EPDM |
Flexible | Yes |
Outer Material | EPDM |