- RS Stock No.:
- 146-7733
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price Each
€449.61
(exc. VAT)
€553.02
(inc. VAT)
Units | Per unit |
1 + | €449.61 |
- RS Stock No.:
- 146-7733
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
RS PRO 25 m Long Black/Blue Hose Pipe, Air, Water Applications, Inner Diameter 25 mm
This 25 m hose from RS PRO is suitable for use in both air or water applications. It's a flexible and hardwearing component that's designed for a long service life. It's also ozone and weather-resistant so you can use it outdoors, for example on construction sites.
This hose is built from two layers of durable ethylene propylene diene monomer (EPDM) rubber, with the inner layer reinforced with high-strength synthetic textile yarn. If you need any more assurance of a quality product, it also comes with a three-year warranty.
You can install your hose simply using hose clamps, together with a flushing head if necessary. Its wide operating temperature range of -30°C to +140°C enables it to be used in a wide variety of industrial settings. Hoses such as this one are commonly found in many different settings, such as factories and workshops.
This hose is built from two layers of durable ethylene propylene diene monomer (EPDM) rubber, with the inner layer reinforced with high-strength synthetic textile yarn. If you need any more assurance of a quality product, it also comes with a three-year warranty.
You can install your hose simply using hose clamps, together with a flushing head if necessary. Its wide operating temperature range of -30°C to +140°C enables it to be used in a wide variety of industrial settings. Hoses such as this one are commonly found in many different settings, such as factories and workshops.
Features and Benefits
Black/blue colour
Inner diameter of 25 mm
EPDM outer material
EPDM inner material
Length of 25 m
Suitable for both air and water applications
Inner diameter of 25 mm
EPDM outer material
EPDM inner material
Length of 25 m
Suitable for both air and water applications
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 25mm |
Outer Diameter | 35mm |
Material | EPDM |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Air, Water |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +140°C |
Colour | Blue |
Length | 25m |
Bend Radius | 145mm |
Flexible | Yes |
Outer Material | EPDM |
Inner Material | EPDM |