- RS Stock No.:
- 146-7740
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€225.45
(exc. VAT)
€277.30
(inc. VAT)
Units | Per unit |
1 + | €225.45 |
- RS Stock No.:
- 146-7740
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
Black, high-temperature hydraulic hose with fabric insert ideal for hydraulic oils, diesel oil, etc. For use as return hose in hydraulic systems. Also suitable for use as pressure hose,e. g. for oil cooling in internal combustion engines. Crimped-on fittings are recommended. This hose exceeds the BP EN 854 pressure rating.
Specifications
Attribute | Value |
---|---|
Inner Diameter | 12.7mm |
Outer Diameter | 19.8mm |
Material | CPE, NBR |
Suitable Applications | Low-Pressure Hydraulics |
Colour | Black |
Length | 25m |
Outer Material | CPE |
Reinforced | Yes |
Bend Radius | 100mm |
Inner Material | NBR |