- RS Stock No.:
- 146-7746
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price Each
€569.68
(exc. VAT)
€700.71
(inc. VAT)
Units | Per unit |
1 + | €569.68 |
- RS Stock No.:
- 146-7746
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Grey, smooth, flexible hose with BFR-approved inner rubber layer. For hot and cold beverages, e. g. beer, wine, fruit juice and milk. Inner and outer surfaces resistant to vegetable and animal oils. Certification can be supplied. It is recommended that new hoses are flushed with 5% soda solution before use. Flushing after use is also recommended. Normally install using stainless connectors or hoseclamps.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 25.4mm |
Outer Diameter | 35.6mm |
Material | NBR, PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Food |
Standards Met | EU Food |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |
Colour | Grey |
Length | 25m |
Reinforced | Yes |
Bend Radius | 142mm |
Outer Material | NBR, PVC |
Flexible | Yes |
Inner Material | NBR |