- RS Stock No.:
- 146-7747
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 146-7747
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Grey, smooth, flexible hose with BFR-approved inner rubber layer. For hot and cold beverages, e. g. beer, wine, fruit juice and milk. Inner and outer surfaces resistant to vegetable and animal oils. Certification can be supplied. It is recommended that new hoses are flushed with 5% soda solution before use. Flushing after use is also recommended. Normally install using stainless connectors or hoseclamps.
Specifications
Attribute | Value |
---|---|
Inner Diameter | 5.6mm |
Suitable Applications | Bio-Diesel, Diesel, Fuel |
Colour | Black |
Length | 25m |
Inner Material | FKM, NBR |
Outer Material | CPE |