- RS Stock No.:
- 146-7751
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 20-05-2024, delivery within 2 working days
Added
Price Each
€95.87
(exc. VAT)
€117.92
(inc. VAT)
Units | Per unit |
1 + | €95.87 |
- RS Stock No.:
- 146-7751
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Flexible, smooth, orange hose for liquefied petroleum gas (LPG),propane/butane, to EN 16436-1 Class 2. The hose is primarily for reassemblies of LPG applications. For use with barbecues, patio heaters, ravan installations and weed burners. The hose is DG-approved for sizes 6. 3 - 10. 0.The European Committee For Standardization has introduced new standards for LPG hoses: EN16436-1 2014
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 6.3mm |
Outer Diameter | 13.3mm |
Material | EPDM, NBR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 10 bar |
Suitable Applications | Gas |
Standards Met | EN 16436-1 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Colour | Orange |
Length | 25m |
Outer Material | EPDM |
Flexible | Yes |
Bend Radius | 40mm |
Reinforced | Yes |
Inner Material | NBR |