- RS Stock No.:
- 146-7760
- Manufacturer:
- RS PRO
4 In stock for delivery within 2 working days
Added
Price Each
€86.88
(exc. VAT)
€106.86
(inc. VAT)
Units | Per unit |
1 + | €86.88 |
- RS Stock No.:
- 146-7760
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Black, flexible welding hose for argon. For use in industrial argon-welding applications. Specially developed to prevent moisture from permeating into the hose from the outside. A very strong, non-porous weld is thus achieved
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 5mm |
Outer Diameter | 11mm |
Material | EPDM, SBR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Welding |
Standards Met | ISO 3821 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
Colour | Black |
Length | 25m |
Flexible | Yes |
Outer Material | SBR |
Inner Material | EPDM |
Reinforced | Yes |