- RS Stock No.:
- 914-5556
- Manufacturer:
- RS PRO
69 In stock for delivery within 2 working days
Added
Price Each
€64.80
(exc. VAT)
€79.70
(inc. VAT)
Units | Per unit |
1 + | €64.80 |
- RS Stock No.:
- 914-5556
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO 20 m Long Black Hose Pipe, Automotive, Heater Hose and Hot Water Applications, 13 mm Inner Diam.
This RS PRO hose pipe is safe to use for water, oil and coolants for irrigation systems, refrigeration units and engine-coolant lines. It's flexible, durable and quick to install using standard hose clips.
Because of its high-tensile synthetic-reinforced interior, the black hose pipe can withstand temperatures ranging from -40°C up to +120°C. It's robust enough for hot water, heating or automotive functions. As well as being heat resistant, it's also weatherproof and ozone resistant, so it can be used inside as well as outside. This hose has an inner diameter of 13 mm and is 20 metres in length. Its working pressure is 10 bar and its maximum burst pressure is 30 bar.
The hose pipe has been rigorously tested, as you'd expect from RS PRO products. It also complies with SAE (Society of Automotive Engineering) J20R3 standards, meaning it's suitable for engine coolant systems.
Because of its high-tensile synthetic-reinforced interior, the black hose pipe can withstand temperatures ranging from -40°C up to +120°C. It's robust enough for hot water, heating or automotive functions. As well as being heat resistant, it's also weatherproof and ozone resistant, so it can be used inside as well as outside. This hose has an inner diameter of 13 mm and is 20 metres in length. Its working pressure is 10 bar and its maximum burst pressure is 30 bar.
The hose pipe has been rigorously tested, as you'd expect from RS PRO products. It also complies with SAE (Society of Automotive Engineering) J20R3 standards, meaning it's suitable for engine coolant systems.
Features and Benefits
Black hose pipe
Suitable for temperatures from -40°C up to +120°C
Made from synthetic EPDM (ethylene propylene diene monomer) rubber
High-tensile synthetic-reinforced core
Reel length of 20 m
Inner diameter of 13 mm
10 bar working pressure and 30 bar burst pressure
SAE (Society of Automotive Engineering) J20R3 compliant for use with oil and coolants
Suitable for temperatures from -40°C up to +120°C
Made from synthetic EPDM (ethylene propylene diene monomer) rubber
High-tensile synthetic-reinforced core
Reel length of 20 m
Inner diameter of 13 mm
10 bar working pressure and 30 bar burst pressure
SAE (Society of Automotive Engineering) J20R3 compliant for use with oil and coolants
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 13mm |
Outer Diameter | 20mm |
Material | EPDM |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 10 bar |
Suitable Applications | Industrial |
Standards Met | SAE J20 R3 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Colour | Black |
Length | 20m |
Reinforced | Yes |