- RS Stock No.:
- 135-8858
- Mfr. Part No.:
- ECP S11417
- Manufacturer:
- PREVOST
9 In stock for delivery within 2 working days
Added
Price Each
€6.98
(exc. VAT)
€8.59
(inc. VAT)
Units | Per unit |
1 + | €6.98 |
- RS Stock No.:
- 135-8858
- Mfr. Part No.:
- ECP S11417
- Manufacturer:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Prevost Hose Protectors
Prevost hose protectors provide scratch proof protection for the hose and connection. Covers the hose and clamp and is avalable in two sizes for hoses with a diameter of 14 to 17 mm and 17 to 20 mm.
Specifications
Attribute | Value |
---|---|
Hose Size Compatibility | 14 → 17mm |
Outer Diameter | 29.5mm |
Length | 100mm |
Maximum Compatible Hose Size | 17mm |
Minimum Compatible Hose Size | 14mm |