- RS Stock No.:
- 186-0564
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each
€63.06
(exc. VAT)
€77.56
(inc. VAT)
Units | Per unit |
1 + | €63.06 |
- RS Stock No.:
- 186-0564
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Hose Protector
The RS PRO SPH series red hose protector has a length of 50m, a wall thickness of 1.5mm and an outer diameter of 16mm. It offers quick and simple protection to all types of hydraulic and pneumatic hoses. A cost-effective solution to reducing shocks, abrasion and deterioration, helping reduce equipment downtime and maintenance costs. It is easily installed to new or existing hydraulic and pneumatic assemblies without the use of any tools.
Features and Benefits
Simple to use with one or several hoses
Smooth rounded edges prevent damage to hose assemblies or equipment during installation and use
Can withstand a temperature range between between -40°C to 138°C
Suitable for contact with hydraulic fluids including glycol and phosphate based products
Maximum compatible hose size of 16mm
Minimum compatible hose size of 11.5mm
Smooth rounded edges prevent damage to hose assemblies or equipment during installation and use
Can withstand a temperature range between between -40°C to 138°C
Suitable for contact with hydraulic fluids including glycol and phosphate based products
Maximum compatible hose size of 16mm
Minimum compatible hose size of 11.5mm
Applications
Hydraulic equipment
Pneumatic equipment
Paint spraying equipment and accessories
Chemical or industrial hoses
Pneumatic equipment
Paint spraying equipment and accessories
Chemical or industrial hoses
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Hose Size Compatibility | 11.5 → 16mm |
Outer Diameter | 16mm |
Length | 50m |
Maximum Compatible Hose Size | 16mm |
Minimum Compatible Hose Size | 11.5mm |