- RS Stock No.:
- 195-4817
- Mfr. Part No.:
- 48520
- Manufacturer:
- Unicoil
27 In stock for delivery within 2 working days
Added
Price Each
€25.10
(exc. VAT)
€30.87
(inc. VAT)
Units | Per unit |
1 + | €25.10 |
- RS Stock No.:
- 195-4817
- Mfr. Part No.:
- 48520
- Manufacturer:
- Unicoil
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Bends straight hose into any shape and keeps it there
Helps keep hoses away from hazardous areas such as hot spots, moving machinery, walkways, etc
Prevents hose kinks and reduces fatigue from repeated bending
Stainless Steel construction will not rust
Works above or below ground and underwater
Unicoil™ hose bender makes quick work of just about any hose-routing problem
It requires no special tools or equipment
Helps keep hoses away from hazardous areas such as hot spots, moving machinery, walkways, etc
Prevents hose kinks and reduces fatigue from repeated bending
Stainless Steel construction will not rust
Works above or below ground and underwater
Unicoil™ hose bender makes quick work of just about any hose-routing problem
It requires no special tools or equipment
Specifications
Attribute | Value |
---|---|
Hose Size Compatibility | 24mm |
Material | Stainless Steel |
Inner Diameter | 16mm |
Outer Diameter | 24mm |
Length | 90mm |
Maximum Compatible Hose Size | 24mm |
Hose Pipe Accessory Type | Hose Protector |