Analog Devices LTC4412ES6#TRMPBF, 1-Channel, Hot Swap Controller, 2.5 → 28 V 6-Pin, TSOT-23

  • RS Stock No. 471-415
  • Mfr. Part No. LTC4412ES6#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Hot Swap Controller Type Positive Voltage
Typical Operating Supply Voltage 2.5 → 28 V
Number of Channels 1
Typical Circuit Breaker Threshold Voltage 20mV
External Sense Resistor Yes
External FET P-Channel
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 6
Fault Management Auto-Retry
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 1.75mm
152 In stock for delivery within 2 working days
Unit of sale: Each
4.79
(exc. VAT)
5.80
(inc. VAT)
units
Per unit
1 - 4
€4.79
5 - 24
€4.26
25 - 124
€3.72
125 - 249
€3.19
250 +
€2.66
Packaging Options:
Related Products
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
This family of load and power switches from ...
Description:
This family of load and power switches from Analog Devices are highly integrated devices They are designed to switch voltage rails controlled through an internal high-side switch. This range of load switches also features over-temperature and over-current protection options. Suitable ...