RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices LTC4301LCMS8#PBF, Dual-Channel, Hot Swap Controller, 2.7 → 5.5 V 8-Pin, MSOP


Temporarily out of stock - back order for despatch 16-02-2021, delivery within 2 working days
Add to Basket

Unit of sale Each (In a Tube of 50)

€2.762

(exc. VAT)

€3.342

(inc. VAT)

units

Added

RS Stock No.:
145-7822
Mfr. Part No.:
LTC4301LCMS8#PBF
Manufacturer:
Analog Devices
COO (Country of Origin):
US
unitsPer unitPer Tube*
50 +€2.762€138.10
*price indicative

I²C and SMBus Bus Buffers and Accelerators, Linear Technology


Interface, Linear Technology

AttributeValue
Hot Swap Controller TypePositive Voltage
Typical Operating Supply Voltage2.7 → 5.5 V
Number of Channels2
External Sense ResistorYes
External FETYes
Mounting TypeSurface Mount
Package TypeMSOP
Pin Count8
Dimensions3 x 3 x 0.973mm
Height0.973mm
Length3mm
Minimum Operating Temperature0 °C
Width3mm
Maximum Operating Temperature+70 °C