Linear Technology LTC4267CGN#PBF, Hot Swap Controller 16-Pin, SSOP
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 154-7662
- Mfr. Part No.:
- LTC4267CGN#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- US
units | Per unit | Per Tube* |
100 + | €2.708 | €270.80 |
*price indicative |
Power over Ethernet (PoE) Controllers, Linear Technology
Attribute | Value |
Number of Channels | 1 |
External Sense Resistor | Yes |
External FET | N-Channel |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Dimensions | 4.978 x 3.988 x 1.501mm |
Height | 1.501mm |
Length | 4.98mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 3.988mm |