- RS Stock No.:
- 812-0389
- Mfr. Part No.:
- TPS2458RHBT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 812-0389
- Mfr. Part No.:
- TPS2458RHBT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Hot Swap Controller, Texas Instruments
Power Supply Protection, Monitoring and Hot Swap, Texas Instruments
Specifications
Attribute | Value |
---|---|
Width | 5.15mm |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 32 |
Dimensions | 5.15 x 5.15 x 0.95mm |
Length | 5.15mm |
Height | 5.15mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 812-0389
- Mfr. Part No.:
- TPS2458RHBT
- Manufacturer:
- Texas Instruments