RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices LTC4210-1IS6#TRMPBF, 1-Channel, Hot Swap Controller, 2.7 → 16.5 V 6-Pin, TSOT-23


20 In stock for delivery within 2 working days
Add to Basket

Unit of sale Each (In a Pack of 2)

€3.975

(exc. VAT)

€4.81

(inc. VAT)

units

Added

Packaging Options:
RS Stock No.:
822-6825
Mfr. Part No.:
LTC4210-1IS6#TRMPBF
Manufacturer:
Analog Devices
unitsPer unitPer Pack*
2 - 4€3.975€7.95
6 - 24€3.755€7.51
26 - 124€3.54€7.08
126 - 248€3.325€6.65
250 +€3.115€6.23
*price indicative

Hot Swap Controllers, Linear Technology


Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, control and operate continuously as the boards are hot plugged in or pulled out. They can present board power monitoring via digital measurements of the current and voltage levels by integrated ADCs, accessible through I2C/SMBus interfaces. Linear Technology’s Hot Swap controllers utilise N-channel MOSFETs to control power flow, which allows a wide range of load currents and operating voltages.


These devices are often used in applications such as:
Server rack mount systems
Distributed power systems
Medical Systems, Telecom systems
Set Top Boxes
High side switch/circuit breakers
Switchers / Routers


Monitor, Control and Protection, Linear Technology

AttributeValue
Hot Swap Controller TypePositive Voltage
Typical Operating Supply Voltage2.7 → 16.5 V
Number of Channels1
External Sense ResistorYes
External FETYes
PGOOD Output LogicYes
Mounting TypeSurface Mount
Package TypeTSOT-23
Pin Count6
Fault ManagementLatched Off
Dimensions2.9 x 1.75 x 0.9mm
Height0.9mm
Length2.9mm
Maximum Operating Temperature+85 °C
Minimum Operating Temperature-40 °C
Width1.75mm