- RS Stock No.:
- 823-0072
- Mfr. Part No.:
- LTC4303CMS8#PBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 823-0072
- Mfr. Part No.:
- LTC4303CMS8#PBF
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
I²C and SMBus Bus Buffers and Accelerators, Linear Technology
Interface, Linear Technology
Specifications
Attribute | Value |
---|---|
Width | 3mm |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3 x 3 x 0.973mm |
Length | 3mm |
Height | 0.973mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |