- RS Stock No.:
- 460-2212
- Mfr. Part No.:
- 3538 04 10
- Manufacturer:
- Legris
Discontinued product
- RS Stock No.:
- 460-2212
- Mfr. Part No.:
- 3538 04 10
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Banjo Bolts/Bodies
Adaptors for connecting pneumatic hose at right-angles.
Bolts made from zinc-passivated steel and plastic bodies
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C
Note
Please note that bolts and bodies to make up the complete fitting have to be purchased seperately.
The Legris Pneumatic Push In Fittings are Banjo style fittings designed for various industrial applications, including robotics, automotive, pneumatic systems, textile, packaging and vacuum. These fittings facilitate a tube to port connection, with a 4 mm outer diameter These fittings are constructed from nickel plated brass and technical polymer, with NBR seals and stainless steel gripping rings.
No pumping effects
ROHS and REACH compliant
Compactness for space saving
High number of pressure cycles
100 percent leak tested in production
ROHS and REACH compliant
Compactness for space saving
High number of pressure cycles
100 percent leak tested in production