Steel Hydraulic Blanking Cap, 500 bar Max Operating Pressure

  • RS Stock No. 871-2196
  • Mfr. Part No. VKAM06LCF
  • Manufacturer Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): PL
Product Details

Blanking Cap

Female parallel thread blanking cap. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).

Features and Benefits

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces

Warning

  • Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
Specifications
Attribute Value
Material Steel
Maximum Operating Pressure 500 bar
32 In stock for delivery within 2 working days
Unit of sale: Each
2.70
(exc. VAT)
3.27
(inc. VAT)
units
Per unit
1 - 4
€2.70
5 - 9
€2.57
10 - 24
€2.48
25 +
€2.44