- RS Stock No.:
- 871-2209
- Mfr. Part No.:
- VKAM10LCF
- Manufacturer:
- Parker
Discontinued product
- RS Stock No.:
- 871-2209
- Mfr. Part No.:
- VKAM10LCF
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Blanking Cap
Female parallel thread blanking cap. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).
Features and Benefits
Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Warning
Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
Specifications
Attribute | Value |
---|---|
Hydraulic Fitting Type | Hydraulic Blanking Plug |
Material | Steel |
Maximum Operating Pressure | 500bar |