Steel Hydraulic Blanking Cap, 800 bar Max Operating Pressure

  • RS Stock No. 871-2228
  • Mfr. Part No. VKAM08SCF
  • Manufacturer Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): PL
Product Details

Blanking Cap

Female parallel thread blanking cap. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).

Features and Benefits

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces

Warning

  • Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
Specifications
Attribute Value
Material Steel
Maximum Operating Pressure 800 bar
6 In stock for delivery within 2 working days
Unit of sale: Each
2.85
(exc. VAT)
3.51
(inc. VAT)
units
Per unit
1 - 4
€2.85
5 - 9
€2.72
10 - 24
€2.61
25 +
€2.57
Related Products
These Cornell-Dubilier durable steel clamps are used to ...
Description:
These Cornell-Dubilier durable steel clamps are used to hold capacitor components securely in place, protecting the component connection from physical stress such as vibration The steel is zinc plated to protect against corrosion, resulting in enhanced longevity and performance.
Glenair VG95324 bayonet compatible receptacle caps provide protection ...
Description:
Glenair VG95324 bayonet compatible receptacle caps provide protection from the ingress of contaminates that would otherwise damage the connector and contact surfaces, simply twist to lock into position The stainless steel chain and eyelet allows the cap to be secured ...
These Brad® Mini-Change® A-Size Dust Caps protect the ...
Description:
These Brad® Mini-Change® A-Size Dust Caps protect the connector from dust and moisture Shell anodized Aluminium Chain Zinc plated steel Die cast with steel bead chain and loop Thread size 7/8" - 16 UN - 2B internal or 2A external. ...
A comprehensive range of Bulgin Buccaneer sealing caps ...
Description:
A comprehensive range of Bulgin Buccaneer sealing caps for use with the 6000 series metal, inline flex cable connectors, flex cable connectors and chassis mount circular connectors These sealing caps maintain the IP ratings of the unmated circular connectors to ...