- RS Stock No.:
- 869-6974
- Mfr. Part No.:
- R928051125
- Manufacturer:
- Bosch Rexroth
Discontinued product
- RS Stock No.:
- 869-6974
- Mfr. Part No.:
- R928051125
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Inline Filters 50LEN
Bosch Rexroths 50LEN filters are designed to work up to a pressure of 50 bar and can be used to remove contamination from a number of positions around the hydraulic circuit. In-line hydraulic filters can be placed to prevent dirt from damaging vital system components or to collect dirt and ingress after the system as oil is returned to the reservoir
Special highly efficient filter materials
Filtration of very fine particles and high dirt holding capacity across a broad pressure differential range
High collapse resistance of the filter elements
Equipped with mechanical optical maintenance indicator with memory function
Filtration of very fine particles and high dirt holding capacity across a broad pressure differential range
High collapse resistance of the filter elements
Equipped with mechanical optical maintenance indicator with memory function
Bosch Rexroth Filtration
Specifications
Attribute | Value |
---|---|
Filtration Size | 10µm |
Connection Thread | G 1 1/2 |
Maximum Operating Pressure | 50bar |
Maximum Flow Rate | 210L/min |
Manufacturer Series | 50 |
Thread Standard | G |
Thread Size | 1.5in |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -10°C |
- RS Stock No.:
- 869-6974
- Mfr. Part No.:
- R928051125
- Manufacturer:
- Bosch Rexroth