Parker CETOP Mounting Hydraulic Flow Control Valve, ZNS-B02-2-S0-D1, 1-Way

  • RS Stock No. 134-7060
  • Mfr. Part No. ZNS-B02-2-S0-D1
  • Manufacturer Parker
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CETOP 05 Counterbalance Valves

ZNS series CETOP 05 counterbalance use a leak free poppet valve to provide reliable and smooth operation of a hydraulic actuator when overrunning. A pilot valve operated by the inlet flow controls the return flow and ensures smooth and cavitation free motion of the load. CETOP 05 counterbalance valves can be stacked with other flow control valves under directional control valves and subplate mounted.

Features and Benefits

• Controls movement of loads • Leak free poppet for load holding
• Provides secondary relief protection for actuators
• Unrestricted mounting position
• 315 bar maximum operating pressure
• 4.5:1 pilot ratio
• 120 L/min nominal flow rate
• Mounting interface DIN 24340 A10 / ISO 4401 / NFPA D05 compatible
• Available with pressure control on A, B or A and B

Applications

Suitable for general and industrial hydraulic applications and machine tooling.

Note

To ensure safe load holding the setting pressure should be approximately 30% higher than the maximum load pressure.

Counterbalance Valves

Specifications
Attribute Value
Manufacturer Series ZNS
CETOP Mounting CETOP 5
Number of Ports 1-Way
Maximum Operating Pressure 315 bar
Minimum Operating Temperature -20°C
Maximum Operating Temperature +60°C
Discontinued product
Related Products
These CETOP mounting flow control check valves are ...
Description:
These CETOP mounting flow control check valves are designed to start and stop the flow of hydraulic fluid. Suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 2.8 to 500 mm²/s viscosity. Pilot operated ...
Valves offering simple and accurate speed control and ...
Description:
Valves offering simple and accurate speed control and flow regulation. Easy to read flow graduation scale, with position locking screw Built in safety stop prevents unintentional withdrawal of the handwheel. Retaining nut included to enable panel mounting. Nitrile rubber seals0.5 ...
High pressure flow control valves for general purpose ...
Description:
High pressure flow control valves for general purpose use in a hydraulic system.Easy to read colour flow graduation scale and a locking screw to stabilise flow. Nitrile rubber seals. Temp. range -10 to +100°C0.5 bar cracking pressure.
Components for use with the Enerpac range of ...
Description:
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads. For use with high pressure hydraulic equipment to control cylinder speed. Can also be ...