- RS Stock No.:
- 145-9793
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 145-9793
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Hydraulic Hose Assembly
The RS PRO hydraulic hose assembly works on 280bar pressure. It is made of stainless steel. It is a flexible hose that is used to transport fluid from one component to another within a hydraulic machine.
Features and Benefits
Lightweight
More flexible
Outside diameter is 36mm
Overall length 40mm
Stronger
More flexible
Outside diameter is 36mm
Overall length 40mm
Stronger
Applications
Aerospace industry
Agriculture
Construction
Manufacturing industry
Mining
Agriculture
Construction
Manufacturing industry
Mining
Specifications
Attribute | Value |
---|---|
Connector A | BSP 3/8 BSP Female |
Overall Length | 54mm |
Inside Diameter | 3/8in |
Maximum Operating Pressure | 445bar |
Connector A - Thread Standard | BSP |
Connector B - Gender | Male |
Connector A - Thread Size | 3/8-19in |
Connector A - Gender | Female |